Conn SMA RCP 0 to 8.1GHz 50Ohm Solder ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Gender | Female |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 8.1 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |