PLUG ASSY,SIZEZ1,ARR11,ARINC 600
Checking distributor stock and pricing after the page loads.
TE Connectivity 1757076-1 technical specifications.
| Package/Case | 600 |
| Mount | Panel |
| Package Quantity | 1 |
| Plating | Chromate |
| Series | 600 |
| Shell Size | 1 |
| RoHS | Compliant |
No datasheet is available for this part.