
Surface mount RF coaxial connector with a 50 Ohm impedance and a maximum frequency of 20GHz. Features gold-plated brass body and copper center contact for optimal conductivity. Designed for straight, vertical PCB mounting with a polyamide dielectric and insulation. Operates within a temperature range of -55°C to 125°C and rated for 150V. Packaged in tape and reel for efficient automated assembly.
TE Connectivity 1757254-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.96mm |
| Dielectric Material | Polyamide |
| ELV | Compliant |
| Frequency | 20GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polyamide |
| Length | 4.58mm |
| Max Frequency | 20GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Outside Diameter | 4.75mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757254-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
