This terminal features a tin-plated contact plating and is compliant with ELV standards. It has a diameter of 1.4mm and is available in a package quantity of 10,000. The terminal is designed for cable mount applications and has a maximum wire gauge of 24AWG and a minimum of 22AWG. It is packaged in strips and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1757299-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| ELV | Compliant |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Length | 0.49inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 53 |
| Shielding | Unshielded |
| Termination | Pin |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757299-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.