
This 50-position rectangular connector is a panel mount type with a 2 shell size and is made of aluminium. It is not compliant with ELV regulations and has a nickel plating. The connector is preloaded and available in bulk packaging. It is not suitable for radiation hardening applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1757322-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| ELV | Non-Compliant |
| Material | Aluminium |
| Mount | Panel |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 600 |
| Shell Size | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1757322-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
