Conn OSM-OSP Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/PL Gold
TE Connectivity 1757459-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Stainless Steel |
| Max Frequency | 18GHz |
| Mount | Bulkhead |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757459-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.