This 14-contact SCSI PL connector features a right-angle body orientation and is designed for cable mounting. It has a terminal pitch of 1.27mm and uses an IDT termination method. The connector has 14 terminals and 1 port.
Checking distributor stock and pricing after the page loads.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 14 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |