This is a 50-contact SCSI I/O connector with a right angle body orientation and a terminal pitch of 1.27mm. It features an IDT termination method and is designed for cable mount applications. The connector has 50 terminals and 1 port, making it suitable for SCSI interface connections.
Checking distributor stock and pricing after the page loads.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |