TE Connectivity's 175750-8 is a 68-contact SCSI I/O connector with a right-angle body orientation and cable mount termination method. It features a terminal pitch of 1.27mm and supports 1 port. The connector is designed for use in SCSI applications and is suitable for a variety of industries.
Checking distributor stock and pricing after the page loads.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 68 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |