This SCSI I/O connector features 100 contacts and a right-angle body orientation. It has a termination method of IDT and is designed for cable mounting. The connector has a terminal pitch of 1.27mm and supports a single port.
Checking distributor stock and pricing after the page loads.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 100 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU, 2015/863 |