
Backshells Shield Case Kit Thermoplastic 68 POS Beige White
Sign in to ask questions about the TE Connectivity 175753-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 175753-8 technical specifications.
| Color | White |
| Material | Brass, Metal, Thermoplastic |
| Number of Positions | 68 |
| Packaging | Bulk |
| Series | CHAMP .050 II |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175753-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.