
This aluminium rectangular connector is compliant with ELV standards, features electroless nickel plating, and is available in bulk packaging. It is designed for panel mounting and is not preloaded. The connector is not radiation hardened and is compliant with RoHS standards. Operating details are not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1757544-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1757544-3 technical specifications.
| Package/Case | 600 |
| ELV | Compliant |
| Material | Aluminium |
| Mount | Panel |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757544-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
