Conn Rectangular RCP 22 POS Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
TE Connectivity 1757544-4 technical specifications.
| Insulator Material | THERMOSET/POLYETHYLENE POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 199 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |