
This 3-position female socket connector features a 2mm pitch and a width of 5.1mm, with a length of 8mm. It is compliant with UL94 V-0 flammability rating and RoHS regulations. The connector is available in bulk packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 175778-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 8mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CT |
| Termination | Crimp |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175778-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.