
5-position, 2mm pitch wire housing for cable mounting. Features female socket contacts, straight orientation, and a natural color. Operates within a temperature range of -30°C to 105°C, with a voltage rating of 125V AC and 125.125kV DC. This RoHS compliant connector housing has a flammability rating of UL94 V-0 and a depth of 5.1mm, length of 12mm, and width of 4.6mm.
TE Connectivity 175778-5 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMP CT |
| Termination | Crimp |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175778-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.