
The TE Connectivity AMP CT 6-position crimp female socket wire housing features a natural color housing with a 2mm pitch and 14mm length. It has a free hanging mount and is designed for use with crimp termination. This wire housing is RoHS compliant and available in a bulk packaging quantity of 2500. The housing dimensions are 4.6mm wide, 5.1mm deep, and 14mm long, with a straight orientation and 1 row of 6 positions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 175778-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 5.1mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 14mm |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP CT |
| Termination | Crimp |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175778-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.