This female socket wire housing is designed for crimp termination and features a 9-position, 1-row configuration with a 2mm pitch. It has a length of 20mm and is made from a material with a UL94 V-0 flammability rating. The housing is compliant with ELV regulations and is available in a bulk packaging quantity of 2000. It is suitable for use in applications where a free-hanging mount is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 175778-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 20mm |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | CT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175778-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.