3-position, right-angle shrouded header receptacle with a 3.5mm pitch, designed for signal applications. Features tin-plated brass female contacts with a rectangular tab shape and a 0.64mm thickness. Constructed with a white PBT insulation material, it offers a maximum operating temperature of 221°C and a 12V DC voltage rating. This through-hole mount component is RoHS compliant and suitable for automotive use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 175781-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 20.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulation Color | White |
| Insulation Material | PBT |
| Length | 20.42mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Signal Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 0.957inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175781-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.