3-position, right-angle shrouded header for signal applications. Features gold-plated brass rectangular tab contacts with a 3.5mm pitch. Insulated with white PBT, it offers a maximum operating temperature of 221°C and a 12V DC voltage rating. Through-hole mounting with solder termination, this connector is RoHS compliant and UL94 V-2 flammability rated.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | White |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 20.42mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Signal Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 0.957inch |
| RoHS | Compliant |