
9-position, 2-row male D-subminiature connector for cable mounting. Features straight orientation, crimp termination with copper alloy contacts plated in gold for signal applications. Steel shell with zinc plating and blue polyester dielectric. Compliant with RoHS standards.
TE Connectivity 1757819-1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.59mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Material | Metal |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Carton |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 1 |
| Strain Relief | Straight |
| Termination | Crimp |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757819-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
