
15-position, 2-row male D-Subminiature connector with straight orientation. Features copper alloy contacts with gold plating for signal transmission, utilizing a crimp termination style. The steel shell, measuring 39.52mm in length, 9.52mm in width, and 16.67mm in depth, offers robust protection and is zinc plated. Designed for cable mounting with a free-hanging or panel mount capability, this connector is RoHS compliant and made with a polyester dielectric.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1757819-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal, Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.67mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 39.52mm |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Carton |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 2 |
| Strain Relief | Straight |
| Termination | Crimp |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757819-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
