
25-position, 2-row male D-Subminiature connector for signal applications. Features a straight, cable mount orientation with a steel shell and blue housing. Contacts are copper alloy with gold plating, utilizing a crimp termination style. Dielectric is polyester, and the connector offers free hanging or panel mounting options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1757819-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.75mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 53.42mm |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Carton |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 3 |
| Strain Relief | Straight |
| Termination | Crimp |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757819-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
