
9-position, 2-row male D-subminiature connector with straight orientation and crimp termination. Features copper alloy contacts with gold plating for signal applications, rated for 7.5A current. Constructed with a steel shell and metal body, it offers a temperature range of -55°C to 125°C and is RoHS compliant. Designed for panel mounting and free hanging, this connector is suitable for automotive packages.
TE Connectivity 1757819-6 technical specifications.
| Body Material | Metal |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 16.59mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Crimp |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757819-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
