
9-position, 2-row D-Subminiature connector featuring female signal contacts with gold-plated copper alloy construction. This straight, cable mount connector utilizes a crimp termination style and is designed for free hanging or panel mounting. The steel shell, with zinc plating, houses a polyester dielectric and offers a straight strain relief. Suitable for 20AWG wire/cable, this component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1757820-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1757820-1 technical specifications.
| Body Material | Steel, Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.84mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Material | Metal |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Carton |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 1 |
| Strain Relief | Straight |
| Termination | Crimp |
| Width | 12.93mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757820-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
