
15-position, 2-row female D-Subminiature connector with straight orientation and crimp contact style. Features a steel shell with zinc plating, copper alloy contacts with gold plating, and a polyester dielectric. Designed for free hanging or panel mounting, this connector is RoHS compliant and suitable for signal applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1757820-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.84mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 39.52mm |
| Material | Metal |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Carton |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 2 |
| Strain Relief | Straight |
| Termination | Crimp |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757820-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
