
This 9-position 2-row D-subminiature female connector features a crimp termination and is constructed with a steel shell. The connector is lead free and RoHS compliant. It is available in a bulk packaging quantity of 50 units.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Style | Crimp |
| Contact Type | Signal |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Bushing |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Compliant |