
This D-Subminiature connector features 15 signal contacts and a steel shell with zinc plating. It has a straight orientation and is packaged in bulk. The connector is ELV compliant and RoHS compliant. It is designed for crimp termination and has a depth of 16.26mm and a length of 39.14mm. The dielectric material is polyester and the contact style is crimp.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.26mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Female |
| Length | 39.14mm |
| Mount | Bushing |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Compliant |