
25-position, 2-row female D-subminiature connector with straight, receptacle orientation. Features crimp contact style for signal transmission, a steel shell with zinc plating, and a polyester dielectric. Operating temperature range from -55°C to 125°C, with a maximum wire gauge of 18AWG and minimum of 8AWG. Housing color is yellow, with a blue dielectric. Compliant with ELV and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1757822-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.36mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Yellow |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Bushing |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757822-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.