This 37-position 2-row D-subminiature connector features a female crimp termination and 37 signal contacts. The connector is made from steel and has a polyester dielectric material. It is compliant with ELV and RoHS regulations and is packaged in bulk. The connector is part of the Military, MIL-DTL-24308, AMPLIMITE 109 series.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Style | Crimp |
| Contact Type | Signal |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Female |
| Mount | Bushing |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Compliant |
