
9-position, 2-row straight D-Subminiature receptacle with crimp termination. Features copper alloy contacts with gold plating and a zinc-plated steel shell. Designed for free-hanging, cable mounting with a maximum operating temperature of 125°C and a minimum of -55°C. This RoHS and ELV compliant component utilizes a polyester dielectric.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1757822-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 12.93mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Length | 31.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757822-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
