
This 15-position D-Subminiature connector features a steel shell and crimp termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is compliant with ELV and RoHS regulations. It is available in a bulk packaging option.
Sign in to ask questions about the TE Connectivity 1757822-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1757822-7 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 12.93mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757822-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
