
Standard D-Subminiature Connector, Male, 44 positions, 3 rows, straight orientation. Features copper alloy contacts with gold plating, Crimp contact style for signal applications. Steel shell material with zinc plating, non-insulated insulation, and straight strain relief. Free hanging or panel mountable, designed for MIL-DTL-24308 compliance.
TE Connectivity 1757823-3 technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.75mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 53.42mm |
| Mount | Free Hanging, Panel |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 3 |
| Strain Relief | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757823-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.