
78-position, 4-row male D-Subminiature connector with straight orientation and free-hanging mount. Features copper alloy contacts with gold plating and a steel shell with zinc plating. Designed for crimp termination of signal contacts, this connector is RoHS compliant and meets Military, MIL-DTL-24308, and AMPLIMITE 90 series specifications. Dimensions include a width of 15.75mm, length of 67.31mm, and depth of 16.75mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1757823-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1757823-5 technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.75mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 67.31mm |
| Mount | Free Hanging |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Crimp |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757823-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
