
Standard D-Subminiature Receptacle, 15 positions across 3 rows, featuring straight orientation and free-hanging mounting. Constructed with a steel shell and body, it utilizes copper alloy contacts with gold plating for signal termination. This component operates within a temperature range of -50°C to 125°C and is RoHS compliant.
TE Connectivity 1757824-1 technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.84mm |
| ELV | Compliant |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Carton |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Steel |
| Termination | Crimp |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757824-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.