
44-position, 3-row D-Subminiature receptacle connector with straight, female, non-insulated signal contacts. Features copper alloy contacts with gold plating, a steel shell with zinc plating, and a steel body. Designed for free hanging or panel mounting with a crimp termination style. Operating temperature range of -50°C to 125°C.
TE Connectivity 1757824-3 technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 17.06mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 53.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Crimp |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757824-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
