
Standard D-Subminiature receptacle connector featuring 26 signal contacts in 3 rows, designed for free-hanging, cable mounting. This female connector utilizes copper alloy contacts with gold plating and a crimp termination style. Constructed with a steel shell and metal body, it offers a zinc plating and operates within a temperature range of -55°C to 125°C. The component is RoHS compliant and lead-free.
TE Connectivity 1757824-8 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.84mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757824-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
