9-position, 2-row D-Subminiature plug connector with straight, through-hole mounting and vertical PCB orientation. Features copper/brass signal contacts with gold plating and a 0.156-inch contact post length. Steel shell with zinc plating, black color, and a maximum operating temperature of 125°C. Designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1757827-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1757827-1 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.156inch |
| Contact Type | Signal |
| Depth | 12.93mm |
| ELV | Compliant |
| Gender | Male |
| Length | 31.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Plating | Zinc |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1757827-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.