This 37-position D-subminiature connector features 37 male contacts with a copper and brass material and gold plating. The connector has a shell size of 4mm and is made of steel. It is available in a bulk packaging option with 25 pieces per package. The connector is not RoHS compliant and is not radiation hardened. It is designed for through-hole mounting with a vertical PCB mounting orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1757827-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1757827-4 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.156inch |
| Depth | 12.93mm |
| ELV | Compliant |
| Gender | Male |
| Length | 69.7mm |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 109 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1757827-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.