
This 9-position D-subminiature connector features a vertical mount orientation and a steel shell material. The connector has a non-compliant ELV rating and is not RoHS compliant. It is available in a crimp termination style with a signal contact type and gold contact plating.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1757827-6 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.156inch |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Vertical |
| PCB Mounting Orientation | Vertical |
| Plating | Zinc |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.