The 1757827-7 is a D-Subminiature connector with 15 contacts, arranged in 2 rows, and a straight body orientation. It features solder termination and is designed for through-hole mounting. This connector is suitable for applications requiring a high-density connection solution.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1757827-7 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PL |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.