
Right-angle D-subminiature connector with 25 positions and 2 rows, featuring signal contacts made of copper and brass with gold plating. This through-hole mount component has a 1.27mm pitch and a contact post length of 0.125 inches. The steel shell is zinc-plated, and the connector operates within a temperature range of -55°C to 125°C. Designed for solder termination, it is suitable for high-density applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1757836-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Contact Type | Signal |
| ELV | Compliant |
| Length | 53.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.27mm |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1757836-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.