AMPLIMITE,R/A RCPT ASY,109,ZN,5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1757836-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Length | 67.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.27mm |
| Plating | Zinc |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1757836-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.