
Right-angle D-subminiature plug connector, male gender, featuring 9 signal contacts with gold-plated copper and brass construction. This component offers a 5A current rating and operates across a wide temperature range from -55°C to 125°C. Designed for through-hole mounting on PCBs, it has a steel shell and body, with a zinc plating. The connector is part of a military series, suitable for signal applications.
Sign in to ask questions about the TE Connectivity 1757837-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1757837-1 technical specifications.
| Body Material | Steel |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.156inch |
| Contact Type | Signal |
| Current Rating | 5A |
| ELV | Compliant |
| Gender | Male |
| Lead Length | 3.9624mm |
| Length | 31.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.74mm |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1757837-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.