The 600 series panel mount rectangular connector is a bulk-packaged component with chromate plating. It is not radiation hardened and is not RoHS compliant. The connector is sealable with a shell size of 2 and is part of the 600 series. It is available in a panel mount configuration.
TE Connectivity 1757876-1 technical specifications.
| Package/Case | 600 |
| Mount | Panel |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 600 |
| Shell Size | 2 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.