
TE Connectivity's 1759056-1 is a 26-position IC socket with a 1mm pitch, made from brass with tin and gold plating. It is compliant with ELV and RoHS regulations. The socket is packaged in bulk and is not radiation hardened. It is designed for use in SMD/SMT applications.
Sign in to ask questions about the TE Connectivity 1759056-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1759056-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1759056-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.