Conn Rectangular RCP 27 POS 0.5mm Solder RA SMD T/R
TE Connectivity 1759069-1 technical specifications.
| Type | Rectangular |
| Contact Gender | RCP |
| Number of Contacts | 27 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.