
52-position, 2-row card edge connector with a 0.8mm pitch, designed for right-angle, surface-mount applications. Features copper alloy contacts with gold plating, a black polymer insulation material, and a high-temperature housing rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 85°C and is RoHS and ELV compliant. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1759503-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1759503-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 6.05mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.031inch |
| Stack Height | 0.315inch |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1759503-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
