This 52-position card edge connector features a right angle orientation and 2 rows with a 6.05mm pitch. It is designed for surface mount applications and is packaged on a tape and reel. The connector is made from copper alloy with a gold plating and is compliant with ELV and RoHS regulations. It has a flammability rating of UL94 V-0 and is suitable for high-density applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1759503-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 6.05mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.8mm |
| Stack Height | 8mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.