This 8-position single-row surface mount RJ11 connector features a shielded design with a black housing and gold contact plating. It is compliant with ELV and RoHS regulations, and is packaged in tape and reel format. The connector has a height of 7.36mm and is preloaded with contacts, making it suitable for surface mount applications.
TE Connectivity 1759518-2 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.36mm |
| Housing Color | Black |
| Keyed | No |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Panel Mount Retention | No (Without) |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.