
This modular RJ11 connector features a shielded design and is suitable for through hole mounting. It has a preloaded configuration and is compliant with ELV and RoHS regulations. The connector is made from copper alloy with a gold plating and has a black color. It is packaged on a tape and reel for easy installation.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.26mm |
| Keyed | No |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Panel Mount Retention | No (Without) |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 1.8mm |
| Termination | Solder |
| RoHS | Compliant |
